Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-V14D121
RoHS:
Yes
HTS:
8533404000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
1000
Varistor Voltage:
120 V
Clamping Voltage:
200 V
Clamping Current:
50 A
Mounting:
Through Hole
Dimension:
4.9 x 18.5 x 15.5 mm
Maximum AC Voltage Rating:
75 V
Maximum DC Voltage Rating:
100 V
Maximum Surge Current:
6000 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Energy:
42 J
Size Code:
N/R
Technology:
N/A
Tolerance Voltage:
N/A
Wire Form:
Straight
The PANASONIC part ERZ-V14D121 is a high-performance varistor component designed to effectively protect electronic devices and circuits from voltage surges and transients. With a maximum operating voltage of 75VAC or 100VDC, this varistor can handle high current levels up to 6000A and offers reliable protection up to 120V. Featuring a radial bulk design, it is easy to install and suitable for a wide range of applications. Invest in the ERZ-V14D121 varistor to safeguard your electronic equipment and ensure their longevity.
Search Keywords:
ERZV14D121
IN STOCK:
0
On Order:
4,289
can ship 12/23/24
10,000
can ship 3/14/25
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2029
$202.900
3,000
$0.1772
$531.600
5,000
$0.1718
$859.000
8,000
$0.1672
$1,337.600
25,000
$0.1641
$4,102.500
50,000
$0.1616
$8,080.000
100,000
+
$0.1592
$15,920.000
Product Guides