Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-V14D560
RoHS:
Yes
HTS:
8533404000
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
1000
Varistor Voltage:
56 V
Clamping Voltage:
110 V
Clamping Current:
10 A
Mounting:
Through Hole
Dimension:
5.1 x 18.5 x 15.5 mm
Maximum AC Voltage Rating:
35 V
Maximum DC Voltage Rating:
45 V
Maximum Surge Current:
2000 A
Lead Style:
Radial
Lead Pitch:
7.5 mm
Energy:
16 J
Size Code:
N/R
Technology:
N/A
Tolerance Voltage:
N/A
Wire Form:
Straight
The PANASONIC part ERZ-V14D560 is a high-quality varistor designed for reliable overvoltage protection in electronic circuits. With a voltage rating of 35VAC/45VDC, a maximum surge current of 2000A, and a clamping voltage of 56V, this varistor can effectively suppress transient voltage spikes in a variety of applications. This through-hole radial bulk component is easy to install and is a reliable choice for protecting sensitive components from voltage surges.
Search Keywords:
ERZV14D560
IN STOCK:
0
On Order:
16,000
can ship 12/19/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2147
$214.700
3,000
$0.1826
$547.800
5,000
$0.1787
$893.500
8,000
$0.1719
$1,375.200
25,000
$0.1688
$4,220.000
50,000
$0.1663
$8,315.000
100,000
+
$0.1638
$16,380.000
Product Guides