help desk software
DATA SHEET

ERZ-V20D391

Panasonic

Var 250VAC/320VDC 10000A 390V Radial Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-V20D391
RoHS:
Yes
HTS:
8533404000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Varistor Voltage:
390 V
Clamping Voltage:
650 V
Clamping Current:
100 A
Mounting:
Through Hole
Dimension:
6.2 x 24.5 x 21.5 mm
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
320 V
Maximum Surge Current:
10000 A
Lead Style:
Radial
Lead Pitch:
10 mm
Energy:
275 J
Size Code:
N/R
Technology:
N/A
Tolerance Voltage:
N/A
Wire Form:
Straight
The PANASONIC part ERZ-V20D391 is a highly reliable and efficient varistor with a voltage rating of 250VAC/320VDC. This varistor is designed to effectively protect electronic circuits and sensitive components from overvoltage surges and transients. With its exceptional performance capabilities, it can handle surge currents of up to 10000A, making it perfect for high-energy applications. The varistor has a nominal voltage of 390V and comes in a convenient radial bulk package. Trust PANASONIC's ERZ-V20D391 varistor to provide superior protection and performance for your electronic projects.
Search Keywords:
ERZV20D391
IN STOCK: 3,400
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.398
$34.950
250
$0.862
$215.500
500
$0.824
$412.000
1,000
$0.795
$795.000
3,000
$0.771
$2,313.000
5,000
$0.746
$3,730.000
8,000
$0.735
$5,880.000
10,000 +
$0.724
$7,240.000
Tools/3D Models
Product Guides