Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-V20D471
RoHS:
Yes
HTS:
8533404000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1000
Varistor Voltage:
470 V
Clamping Voltage:
775 V
Clamping Current:
100 A
Mounting:
Through Hole
Dimension:
6.6 x 24.5 x 21.5 mm
Maximum AC Voltage Rating:
300 V
Maximum DC Voltage Rating:
385 V
Maximum Surge Current:
10000 A
Lead Style:
Radial
Lead Pitch:
10 mm
Energy:
350 J
Size Code:
N/R
Technology:
N/A
Tolerance Voltage:
N/A
Wire Form:
Straight
The PANASONIC part ERZ-V20D471 is a high-quality varistor with a voltage rating of 300VAC/385VDC and a peak current of 10,000A. This radial bulk varistor has a voltage rating of 470V and is designed to provide excellent protection against electrical surges in a variety of applications. Upgrade your electronic equipment with this reliable and durable varistor from PANASONIC.
Search Keywords:
ERZV20D471
IN STOCK:
518
Can Ship immediately
On Order:
1,000
can ship 1/1/25
Minimum Order:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$1.405
$35.125
250
$0.892
$223.000
500
$0.853
$426.500
1,000
$0.810
$810.000
3,000
$0.800
$2,400.000
5,000
$0.771
$3,855.000
8,000
$0.763
$6,104.000
10,000
+
$0.755
$7,550.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
4-102978-0
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, RIGHT ANGLE, W/ .025 SQ POSTS
643645-3
Conn SIP Socket Strip SKT 13 POS 2.54mm Solder ST Thru-Hole Tray
EP11SD1AVBE
Sealed Tiny Pushbutton Switches
V23105A5303A201
Signal Relay 12VDC 3A DPDT( (20.2mm 10mm 11mm)) THT
56DP36-01-1-AJN
Switch Rotary SP Flatted Shaft PC Pins 0.2A 115VAC 30VDC