Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-V20D511
RoHS:
Yes
HTS:
8533404000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1000
Varistor Voltage:
510 V
Clamping Voltage:
845 V
Clamping Current:
100 A
Mounting:
Through Hole
Dimension:
6.8 x 24.5 x 21.5 mm
Maximum AC Voltage Rating:
320 V
Maximum DC Voltage Rating:
410 V
Maximum Surge Current:
10000 A
Lead Style:
Radial
Lead Pitch:
10 mm
Energy:
382 J
Size Code:
N/R
Technology:
N/A
Tolerance Voltage:
N/A
Wire Form:
Straight
The PANASONIC part ERZ-V20D511 is a high-quality varistor designed with a voltage rating of 320VAC/410VDC. It offers excellent protection against transient voltage surges and is capable of handling a maximum surge current of 10000A. With a voltage clamping level of 510V, this radial bulk varistor is suitable for a wide range of applications that require reliable overvoltage protection. Its radial form factor allows for easy installation on circuit boards or within electronic devices. Trust in the quality and performance of the PANASONIC ERZ-V20D511 varistor for safeguarding your sensitive equipment from harmful voltage spikes.
Search Keywords:
ERZV20D511
IN STOCK:
0
On Order:
3,000
can ship 2/24/25
Minimum Order:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$1.098
$27.450
250
$1.005
$251.250
500
$0.980
$490.000
1,000
$0.931
$931.000
3,000
$0.898
$2,694.000
5,000
$0.884
$4,420.000
8,000
$0.871
$6,968.000
10,000
+
$0.858
$8,580.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
ERZ-V20D390
Var 25VAC/31VDC 3000A 39V Radial Bulk
3VW1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
ERZ-V20D471
Var 300VAC/385VDC 10000A 470V Radial Bulk
40VSK6
Power Line Filter RFI 50Hz/60Hz 40A 250VAC Threaded Stud Flange Mount
CA2-B0-46-640-11D-C
Circuit Breaker Hydraulic Magnetic 2Pole 40A 277VAC/480VAC