Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-V20D560
RoHS:
Yes
HTS:
8533404000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Varistor Voltage:
56 V
Clamping Voltage:
110 V
Clamping Current:
20 A
Mounting:
Through Hole
Dimension:
5.7 x 24.5 x 21.5 mm
Maximum AC Voltage Rating:
35 V
Maximum DC Voltage Rating:
45 V
Maximum Surge Current:
3000 A
Lead Style:
Radial
Lead Pitch:
10 mm
Tolerance Voltage:
N/A
The PANASONIC ERZ-V20D560 is a high-quality varistor that offers reliable voltage protection in a compact radial bulk package. With a voltage rating of 35VAC/45VDC, this varistor is capable of withstanding surge currents up to 3000A, making it suitable for a wide range of applications requiring robust overvoltage suppression. The 56V clamping voltage ensures efficient protection against transient voltage spikes, guaranteeing the safety and longevity of sensitive electronic components. Featuring a radial lead design, the ERZ-V20D560 is easy to mount and is an ideal choice for various power supply and industrial applications where space is limited.
Search Keywords:
ERZV20D560
IN STOCK:
2,390
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$1.110
$27.750
250
$0.902
$225.500
500
$0.804
$402.000
1,000
$0.605
$605.000
3,000
$0.576
$1,728.000
5,000
$0.562
$2,810.000
8,000
$0.554
$4,432.000
15,000
+
$0.545
$8,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
OL1035E-R52
Carbon Film Resistor - Axial - Through Hole - 10K ohm (+/-) 5% - 1/2W - 350V Max - -450 p...
RJ2V-C-D12
Electromechanical Relay 12VDC 271Ohm 8A DPDT(29x12.7x25.5)mm THT General Purpose Relay
LZ33-1
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Screw Con...
RA-T2X-25E
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 4.8°C/W Black Anodized
ECQ-E12103KF
Cap Film 0.01uF 1250V PET 10% (21 X 5 X 12.5mm) Radial 17.5mm 105°C Bulk