help desk software
DATA SHEET

ERZ-V20D821

Panasonic

Var 510VAC/670VDC 7500A 820V Radial Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-V20D821
RoHS:
Yes
HTS:
8533404000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Varistor Voltage:
820 V
Clamping Voltage:
1355 V
Clamping Current:
100 A
Mounting:
Through Hole
Dimension:
8.5 x 25.5 x 22.5 mm
Maximum AC Voltage Rating:
510 V
Maximum DC Voltage Rating:
670 V
Maximum Surge Current:
7500 A
Lead Style:
Radial
Lead Pitch:
10 mm
Energy:
460 J
Size Code:
N/R
Technology:
N/A
Tolerance Voltage:
N/A
Wire Form:
Straight
The PANASONIC part ERZ-V20D821 is a high-quality varistor designed for electrical circuit protection. With a voltage rating of 510VAC and 670VDC, this varistor can effectively absorb and dissipate high transients and surges to safeguard sensitive electronic components. It has a peak current rating of 7500A, making it capable of handling large surge currents. The varistor has a maximum clamping voltage of 820V, ensuring that excessive voltage is limited during transient events. With its radial bulk design, this varistor is easy to install and provides reliable protection in a wide range of applications. Trust the PANASONIC ERZ-V20D821 varistor to protect your valuable electronic devices from power surges and voltage spikes.
Search Keywords:
ERZV20D821
IN STOCK: 2,455
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.88
$18.800
100
$1.54
$154.000
250
$1.48
$370.000
500
$1.44
$720.000
1,000
$1.37
$1,370.000
3,000
$1.33
$3,990.000
5,000
$1.30
$6,500.000
8,000 +
$1.28
$10,240.000
Tools/3D Models
Product Guides