Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ERZ-VA9V511
RoHS:
Yes
HTS:
8533404000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Ammo
Varistor Voltage:
510 V
Clamping Voltage:
845 V
Clamping Current:
25 A
Mounting:
Through Hole
Dimension:
5.8 x 14 x 11.5 mm
Maximum AC Voltage Rating:
320 V
Maximum DC Voltage Rating:
410 V
Maximum Surge Current:
3500 A
Lead Style:
Radial
Lead Pitch:
5 mm
Tolerance Voltage:
N/A
Var 320VAC/410VDC 3500A 510V Radial T/R
Search Keywords:
ERZVA9V511
IN STOCK:
740
Can Ship immediately
You may purchase in-stock quantity up to 740
Minimum Order:
1000
Available in less than min:
740
Multiple:
1000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2607
$0.2607
1,000
$0.2370
$237.0000
3,000
$0.2118
$635.4000
5,000
$0.2073
$1,036.5000
8,000
$0.1982
$1,585.6000
25,000
$0.1881
$4,702.5000
50,000
$0.1852
$9,260.0000
100,000
+
$0.1825
$18,250.0000
Product Guides