help desk software
DATA SHEET

ESB-30B102

Panasonic

Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 14VDC PC Pins Thru-Hole Automotive Tray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESB-30B102
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.2A@14 VDC
Actuator Style:
Square Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
10 x 10.9 x 20.5 mm
Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 14VDC PC Pins Thru-Hole Automotive Tray
Search Keywords:
ESB30B102
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.029
$25.725
400
$0.836
$334.400
800
$0.799
$639.200
1,200
$0.765
$918.000
2,800
$0.733
$2,052.400
5,200
$0.714
$3,712.800
7,600
$0.703
$5,342.800
10,000 +
$0.692
$6,920.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides