help desk software
DATA SHEET

ESB-30B305

Panasonic

Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 14VDC PC Pins Thru-Hole Automotive Tray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESB-30B305
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.2A@14 VDC
Actuator Style:
Square Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
10 x 10.9 x 20.5 mm
Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 14VDC PC Pins Thru-Hole Automotive Tray
IN STOCK: 0
MOQ for out of Stock Qty:
600
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
600
$2.33
$1,398.000
1,200
$1.43
$1,716.000
1,800
$1.13
$2,034.000
2,400 +
$1.11
$2,664.000
Tools/3D Models
Product Guides