help desk software
DATA SHEET

ESB-33133

Panasonic

Switch Push Button N.O./N.C. DPDT Plunger 0.2A 14VDC Gull Wing SMD Automotive Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESB-33133
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Surface Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.2A@14 VDC
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Gull Wing
Body Orientation:
Straight
Dimension:
8.6 x 12.5 x 12.5 mm
Switch Push Button N.O./N.C. DPDT Plunger 0.2A 14VDC Gull Wing SMD Automotive Bulk
Search Keywords:
ESB33133
IN STOCK: 823
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.941
$94.100
300
$0.913
$273.900
500
$0.875
$437.500
1,000
$0.840
$840.000
2,500
$0.808
$2,020.000
5,000
$0.788
$3,940.000
7,500
$0.776
$5,820.000
10,000 +
$0.765
$7,650.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides