help desk software
DATA SHEET

ESB-33533A

Panasonic

Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 14VDC Gull Wing SMD Automotive T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESB-33533A
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Reel
Mounting:
Surface Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.2A@14 VDC
Actuator Style:
Square Plunger
Terminal Type:
Gull Wing
Switch Push Button N.O./N.C. DPDT Square Plunger 0.2A 14VDC Gull Wing SMD Automotive T/R
Search Keywords:
ESB33533A
IN STOCK: 0
Minimum Order:
300
Multiple:
300
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$1.64
$492.000
600
$1.59
$954.000
1,200
$1.51
$1,812.000
2,700
$1.47
$3,969.000
5,100
$1.43
$7,293.000
7,500
$1.41
$10,575.000
10,200
$1.39
$14,178.000
15,000 +
$1.36
$20,400.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides