Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESE-11MH3T
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1500
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Plunger
Total Travel:
1.7 mm
Operating Force:
0.35 N
Maximum Current Rating:
0.01@5VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
N/A
Operating Temperature:
N/A
Body Orientation:
Right Angle
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD T/R
Search Keywords:
ESE11MH3T
IN STOCK:
0
Minimum Order:
1500
Multiple:
1500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1,500
$0.2539
$380.850
3,000
$0.2501
$750.300
6,000
$0.2400
$1,440.000
7,500
$0.2364
$1,773.000
10,500
$0.2329
$2,445.450
25,500
$0.2294
$5,849.700
51,000
+
$0.2259
$11,520.900
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides