Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESE-13H01B
RoHS:
Yes
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
3.05 mm
Operating Force:
0.3 N
Maximum Current Rating:
0.01@5VDC A
Mounting:
Surface Mount
Terminal Type:
J-Lead
Electrical Life:
50000 Cycles
Operating Temperature:
-10 to 60 °C
Body Orientation:
Right Angle
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R
Search Keywords:
ESE13H01B
IN STOCK:
3,460
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3321
$332.100
2,500
$0.3210
$802.500
5,000
$0.3141
$1,570.500
10,000
$0.3122
$3,122.000
15,000
$0.3106
$4,659.000
25,000
$0.3091
$7,727.500
50,000
+
$0.3075
$15,375.000
DOWNLOADS