Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESE-18L11A
RoHS:
Yes
COO:
CN
Supplier Standard Pack
5000
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
2.1 mm
Operating Force:
0.3 N
Maximum Current Rating:
0.01@5VDC A
Mounting:
Surface Mount
Terminal Type:
J-Lead
Electrical Life:
50000 Cycles
Operating Temperature:
-10 to 60 °C
Body Orientation:
Right Angle
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R
Search Keywords:
ESE18L11A
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1,250
$0.5624
$703.000
2,500
$0.3461
$865.250
3,750
$0.2740
$1,027.500
5,000
+
$0.2685
$1,342.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides