help desk software
DATA SHEET

ESE-18R11B

Panasonic

Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESE-18R11B
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
1.4 mm
Operating Force:
0.3 N
Maximum Current Rating:
0.01@5VDC A
Mounting:
Surface Mount
Terminal Type:
J-Lead
Electrical Life:
50000 Cycles
Operating Temperature:
-10 to 60 °C
Body Orientation:
Right Angle
Switch Detector N.O. SPST Lever J-Bend 0.01A 5VDC SMD T/R
Search Keywords:
ESE18R11B
IN STOCK: 10,000
Ships today, if you order in
Minimum Order:
1000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.3073
$307.300
2,500
$0.2827
$706.750
5,000
$0.2719
$1,359.500
10,000
$0.2678
$2,678.000
15,000
$0.2638
$3,957.000
25,000
$0.2599
$6,497.500
50,000 +
$0.2558
$12,790.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides