ESE-20D321
PanasonicSwitch Push Button N.O. SPST Square Button 0.1A 14VDC Momentary Contact PC Pins Thru-Hole Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESE-20D321
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.1A@14 VDC
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
7.9 x 9.1 x 12.5 mm
Switch Push Button N.O. SPST Square Button 0.1A 14VDC Momentary Contact PC Pins Thru-Hole Bulk
Search Keywords:
ESE20D321
IN STOCK:
1,270
Ships today, if you order in
Minimum Order:
60
Multiple:
60
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
60
$0.981
$58.860
300
$0.807
$242.100
540
$0.773
$417.420
1,020
$0.742
$756.840
2,520
$0.714
$1,799.280
5,040
$0.696
$3,507.840
7,500
$0.686
$5,145.000
10,020
+
$0.676
$6,773.520
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides