help desk software
DATA SHEET

ESE-20D341

Panasonic

Switch Push Button N.O. SPST Square Button 0.1A 14VDC Momentary Contact PC Pins Thru-Hole Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESE-20D341
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.1A@14 VDC
Actuator Style:
Square Button
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
7.9 x 9.1 x 12.5 mm
Switch Push Button N.O. SPST Square Button 0.1A 14VDC Momentary Contact PC Pins Thru-Hole Bulk
Search Keywords:
ESE20D341
IN STOCK: 0
Minimum Order:
60
Multiple:
60
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$1.030
$61.800
300
$0.837
$251.100
540
$0.800
$432.000
1,020
$0.765
$780.300
2,520
$0.734
$1,849.680
5,040
$0.714
$3,598.560
7,500
$0.704
$5,280.000
10,020 +
$0.693
$6,943.860
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides