help desk software
DATA SHEET

ESE-20D441

Panasonic

Switch Push Button N.O. SPST Square Plunger 0.1A 14VDC Momentary Contact PC Pins Thru-Hole Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESE-20D441
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.1A@14 VDC
Actuator Style:
Square Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
7.9 x 9.1 x 17.5 mm
Switch Push Button N.O. SPST Square Plunger 0.1A 14VDC Momentary Contact PC Pins Thru-Hole Bulk
IN STOCK: 0
MOQ for out of Stock Qty:
300
Multiple:
60
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
300
$1.071
$321.300
600
$0.804
$482.400
900
$0.750
$675.000
1,200 +
$0.735
$882.000
Tools/3D Models
Product Guides