help desk software
DATA SHEET

ESE-20D443

Panasonic

Switch Push Button N.O. SPST Square Plunger 0.1A 14VDC Momentary Contact PC Pins Thru-Hole Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESE-20D443
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Bulk
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.1A@14 VDC
Actuator Style:
Square Plunger
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Straight
Dimension:
7.9 x 9.1 x 17.5 mm
Switch Push Button N.O. SPST Square Plunger 0.1A 14VDC Momentary Contact PC Pins Thru-Hole Bulk
Search Keywords:
ESE20D443
IN STOCK: 46,800
Ships today, if you order in
Minimum Order:
60
Multiple:
60
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$1.050
$63.000
300
$0.854
$256.200
540
$0.816
$440.640
1,020
$0.780
$795.600
2,520
$0.749
$1,887.480
5,040
$0.728
$3,669.120
7,500
$0.718
$5,385.000
10,020 +
$0.707
$7,084.140
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides