Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESE-22MH21
RoHS:
Yes
COO:
CN
Supplier Standard Pack
500
Package Type:
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
1.2 mm
Operating Force:
0.3 N
Maximum Current Rating:
0.01@5VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
50000 Cycles
Operating Temperature:
-10 to 70 °C
Body Orientation:
Right Angle
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD Bulk
Search Keywords:
ESE22MH21
IN STOCK:
0
MOQ for out of Stock Qty:
1000
Multiple:
500
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3114
$311.400
2,000
$0.2336
$467.200
3,000
$0.2180
$654.000
4,000
+
$0.2136
$854.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides