Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESE-22MH24
RoHS:
Yes
COO:
CN
Supplier Standard Pack
4000
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
1.2 mm
Operating Force:
0.3 N
Maximum Current Rating:
0.01@5VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
50000 Cycles
Operating Temperature:
-10 to 70 °C
Body Orientation:
Right Angle
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
Search Keywords:
ESE22MH24
IN STOCK:
1,885
Can Ship immediately
You may purchase in-stock quantity up to 1,885
Minimum Order:
4000
Available in less than min:
1885
Multiple:
4000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$0.2374
$0.2374
4,000
$0.2158
$863.2000
8,000
$0.2075
$1,660.0000
12,000
$0.2044
$2,452.8000
28,000
$0.2000
$5,600.0000
52,000
+
$0.1970
$10,244.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides