Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESE-22MH27
RoHS:
Yes
HTS:
8536509050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
1.2 mm
Operating Force:
0.3 N
Maximum Current Rating:
0.01@5VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
50000 Cycles
Operating Temperature:
-10 to 70 °C
Body Orientation:
Right Angle
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD Bulk
Search Keywords:
ESE22MH27
IN STOCK:
0
MOQ for out of Stock Qty:
1000
Multiple:
500
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3658
$365.800
2,000
$0.2743
$548.600
3,000
$0.2561
$768.300
4,000
+
$0.2509
$1,003.600
Product Guides