Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESE-22MH27T
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
1.2 mm
Operating Force:
0.3 N
Maximum Current Rating:
0.01@5VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
50000 Cycles
Operating Temperature:
-10 to 70 °C
Body Orientation:
Right Angle
Switch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R
IN STOCK:
0
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.2865
$859.500
6,000
$0.2742
$1,645.200
9,000
$0.2701
$2,430.900
12,000
$0.2660
$3,192.000
27,000
$0.2620
$7,074.000
51,000
+
$0.2581
$13,163.100
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides