ESE-22MV21T
PanasonicSwitch Detector N.O. SPST Lever Gull Wing 0.01A 5VDC SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESE-22MV21T
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Pole Throw Configuration:
SPST
Actuator Style:
Lever
Total Travel:
4.1 mm
Operating Force:
0.3 N
Maximum Current Rating:
0.01@5VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
50000 Cycles
Operating Temperature:
-10 to 70 °C
Body Orientation:
Straight
The PANASONIC part ESE-22MV21T is a switch detector with a normally open single-pole, single-throw (SPST) lever configuration. It is designed to be mounted via gull wing leads and uses a surface mount device (SMD) package. This switch detector has a current rating of 0.01A and operates on a voltage of 5VDC. It is supplied in tape and reel packaging for ease of handling during assembly.
Search Keywords:
ESE22MV21T
IN STOCK:
2,000
Can Ship immediately
On Order:
23,000
can ship 12/11/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2121
$212.100
3,000
$0.2029
$608.700
5,000
$0.1990
$995.000
8,000
$0.1960
$1,568.000
10,000
$0.1931
$1,931.000
25,000
$0.1902
$4,755.000
50,000
+
$0.1811
$9,055.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes