help desk software
DATA SHEET

ESE-23F001

Panasonic

Switch Detector N.O. SPDT Lever Gull Wing 0.01A 5VDC SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESE-23F001
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Pole Throw Configuration:
SPDT
Actuator Style:
Lever
Total Travel:
2.2 mm
Operating Force:
0.3 N
Maximum Current Rating:
0.01@5VDC A
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Electrical Life:
50000 Cycles
Operating Temperature:
-10 to 60 °C
Body Orientation:
Right Angle
Switch Detector N.O. SPDT Lever Gull Wing 0.01A 5VDC SMD T/R
Search Keywords:
ESE23F001
IN STOCK: 0
MOQ for out of Stock Qty:
1000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.8034
$803.400
2,000
$0.4944
$988.800
3,000
$0.3914
$1,174.200
4,000 +
$0.3836
$1,534.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides