help desk software
DATA SHEET

ESE-24SH1

Panasonic

Switch Detector N.O. SPDT Lever PC Pins 0.01A 5VDC Thru-Hole Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ESE-24SH1
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
Pole Throw Configuration:
SPDT
Actuator Style:
Lever
Total Travel:
2.6 mm
Operating Force:
0.35 N
Maximum Current Rating:
0.01@5VDC A
Mounting:
Through Hole
Terminal Type:
PC Pins
Electrical Life:
50000 Cycles
Operating Temperature:
-10 to 70 °C
Body Orientation:
Right Angle
The PANASONIC ESE-24SH1 is a versatile switch detector with a high level of accuracy and reliability. This component is designed to detect the presence or absence of an object and provide a switch signal accordingly. It features a normally open (N.O.) configuration and a single-pole double-throw (SPDT) lever mechanism. The switch operates at a low current of 0.01A and is compatible with a 5VDC power supply. With its durable PC pins and convenient through-hole installation, it ensures easy and secure connection to the circuit board. This bulk package includes multiple units for cost-effective and efficient production. The PANASONIC ESE-24SH1 is an ideal choice for various applications requiring precise object detection within a circuit.
Search Keywords:
ESE24SH1
IN STOCK: 10,521
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5233
$26.165
250
$0.3537
$88.425
500
$0.3221
$161.050
1,000
$0.3186
$318.600
2,000
$0.2937
$587.400
3,000
$0.2702
$810.600
4,000 +
$0.2675
$1,070.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides