ETPF470M5H
PanasonicTantalum Polymer Capacitor - 470 µF - ±20% Tolerance - 2.5 V - Molded - 5mOhm @ 100kHz ESR - 2000 Hrs @ 105°C - 2917 (7343 Metric) Package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ETPF470M5H
RoHS:
Yes
HTS:
8532210080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
The PANASONIC ETPF470M5H is a high-quality electronic component that offers excellent performance and durability for a wide range of applications. This part is specially designed to meet the demands of modern electronic devices, providing reliable power delivery and efficient operation.With a compact and lightweight design, the ETPF470M5H is easy to integrate into various electronic systems. It features advanced technology that ensures stable and consistent performance under different operating conditions. This component is also compatible with a wide range of voltage levels, making it a versatile solution for various power supply applications.The PANASONIC ETPF470M5H is manufactured with top-grade materials and undergoes rigorous quality control measures to ensure consistent and reliable performance. It is built to withstand the demands of continuous use, providing long-lasting durability that reduces the need for frequent replacements.Whether you are designing a new electronic device or upgrading an existing one, the PANASONIC ETPF470M5H is an ideal choice to ensure reliable and efficient power delivery. With its superior performance and long-lasting durability, this component will significantly enhance the overall performance and reliability of your electronic systems.
Search Keywords:
ETPF470M5H
IN STOCK:
2,450
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
250
$1.507
$376.750
500
$1.485
$742.500
2,000
$1.463
$2,926.000
4,000
$1.435
$5,740.000
6,000
$1.421
$8,526.000
8,000
$1.406
$11,248.000
10,000
$1.392
$13,920.000
16,000
+
$1.378
$22,048.000