ETQ-P5M100YFC
PanasonicPower Choke Shielded Wirewound 10uH 20% 100KHz Metal 8.5A 0.0262Ohm DCR Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ETQ-P5M100YFC
RoHS:
Yes
HTS:
8504508000
ECCN:
EAR99
Supplier Standard Pack
1000
Inductance:
10 uH
Type:
Power Choke
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
8.5 A
Maximum DC Resistance:
0.0262 Ohm
Operating Temperature:
-40 to 150 °C
Packaging:
Tape and Reel
Protection Style:
Shielded
Power Choke Shielded Wirewound 10uH 20% 100KHz Metal 8.5A 0.0262Ohm DCR Automotive T/R
Search Keywords:
ETQP5M100YFC
IN STOCK:
3,042
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
25
$0.830
$20.750
250
$0.622
$155.500
500
$0.610
$305.000
1,000
$0.600
$600.000
3,000
$0.591
$1,773.000
5,000
$0.582
$2,910.000
8,000
$0.574
$4,592.000
15,000
+
$0.565
$8,475.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4-643818-1
11P MTA156 CONN ASSY 20AWG YEL
901-10044-6RFX
RF Connector SMA End Launch PCB Jack 50 Ohm
CP-S1
1 Pole Socket for Circuit Protectors
ELXS201VSN222MA45S
Cap Aluminum Lytic 2200uF 200V 20% (35 X 45mm) Snap-In 10mm 4320mA 5000h 105°C Automotive
CP31E/10DC
Circuit Protection Misc Circuit Protector Without Inertia Delay Device