ETQ-P5M220YFC
PanasonicPower Choke Shielded Wirewound 22uH 20% 100KHz Metal 6.2A 0.05Ohm DCR Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
ETQ-P5M220YFC
RoHS:
Yes
HTS:
8504508000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Inductance:
22 uH
Type:
Power Choke
Impedance:
N/A
Tolerance:
20 %
Technology:
Wirewound
Maximum DC Current:
6.2 A
Maximum DC Resistance:
50 mOhm
Operating Temperature:
-40 to 150 °C
Packaging:
Tape and Reel
Protection Style:
N/A
Power Choke Shielded Wirewound 22uH 20% 100KHz Metal 6.2A 0.05Ohm DCR Automotive T/R
IN STOCK:
7,098
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.605
$605.000
3,000
$0.576
$1,728.000
5,000
$0.564
$2,820.000
8,000
$0.553
$4,424.000
10,000
$0.545
$5,450.000
15,000
$0.535
$8,025.000
25,000
+
$0.525
$13,125.000
Product Guides