Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVQ-11U04M
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
Reel
Dimension:
6mm x 6mm x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.6 N
Contact Rating @ Voltage:
0.02@15VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Radial Leads
Seal:
N/A
Seal Location:
N/A
Life Cycle:
Discontinued
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 2.6N Thru-Hole T/R
Search Keywords:
EVQ11U04M
This product is discontinued, but still in stock
IN STOCK:
14,309
Can Ship immediately
Minimum Order:
2500
Multiple:
2500
Quantity
Unit Price
Ext. Price
2,500
$0.1129
$282.250
5,000
$0.1077
$538.500
7,500
$0.1045
$783.750
10,000
$0.1029
$1,029.000
25,000
$0.1000
$2,500.000
50,000
$0.0985
$4,925.000
100,000
$0.0970
$9,700.000
150,000
+
$0.0956
$14,340.000
Product Guides
CUSTOMERS
ALSO BOUGHT
284506-3
Pluggable Terminal Block - Right Angle - 3.5 mm - 3 Ways - 30 AWG - 14 AWG - 2 mm² - Screw...
G5LE-14-DC5
Power Relay 5VDC 8DC/10AAC SPDT( (22.5mm 16.5mm 19mm)) THT
WSU050-1500
AC/DC Adapter - Wall Mount - 7.5 Watts: 5V @ 1.5A - NA Input Blades - Lvl V
PJ-102A
2.0 x 6.5 mm, 2.5 A, Horizontal, Through Hole, Tapered Pins, Dc Power Jack Connector