EVQ-P0E07K
PanasonicSwitch Tactile N.O. SPST Button PC Pins 0.05A 30VDC 0.74N Thru-Hole Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVQ-P0E07K
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
500
Dimension:
6.2 x 6.2 x 7.45 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Button
Operating Force:
0.74 N
Contact Rating @ Voltage:
0.05@30VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
The PANASONIC EVQ-P0E07K is a compact, high-quality tactile switch designed for use in various electronic applications. This switch is equipped with a normally open single-pole, single-throw (SPST) configuration, allowing it to control the flow of current when pressed. The switch features PC pins for easy installation onto printed circuit boards (PCBs). With a rating of 0.05A and 30VDC, the EVQ-P0E07K is capable of handling a moderate amount of current and voltage. It provides a tactile feedback of 0.74N, ensuring a satisfying and reliable button press experience. The switch is designed for through-hole mounting, allowing for secure and stable placement on PCBs.The EVQ-P0E07K comes in bulk packaging, making it convenient for manufacturers or individuals who require a larger quantity for their projects. With its durable construction and high-performance characteristics, this tactile switch by PANASONIC is a reliable and efficient solution for a wide range of electronic applications.
Search Keywords:
EVQP0E07K
IN STOCK:
3,036
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
500
$0.2553
$127.650
1,000
$0.2332
$233.200
2,500
$0.1967
$491.750
5,000
$0.1856
$928.000
7,500
$0.1818
$1,363.500
25,000
$0.1791
$4,477.500
50,000
+
$0.1764
$8,820.000
Product Guides