EVQ-P1905M
PanasonicSwitch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.6N SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVQ-P1905M
RoHS:
Yes
Package Type:
Reel
Dimension:
7.4 x 6 x 5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.6 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.6N SMD Automotive T/R
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.4022
$804.400
4,000
$0.3866
$1,546.400
6,000
$0.3808
$2,284.800
8,000
$0.3751
$3,000.800
10,000
$0.3695
$3,695.000
16,000
$0.3640
$5,824.000
26,000
$0.3585
$9,321.000
50,000
+
$0.3531
$17,655.000
DOWNLOADS