help desk software

EVQ-P1F05M

Panasonic

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2N SMD Automotive T/R

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVQ-P1F05M
RoHS:
Yes
Package Type:
Reel
Dimension:
6 x 7.4 x 5 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2N SMD Automotive T/R
IN STOCK: 2,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.4176
$835.200
4,000
$0.3902
$1,560.800
6,000
$0.3882
$2,329.200
8,000
$0.3863
$3,090.400
10,000
$0.3629
$3,629.000
16,000
$0.3611
$5,777.600
26,000 +
$0.3593
$9,341.800
DOWNLOADS