Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVQ-P7A01P
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Dimension:
4.7 x 3.55 x 1.35 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Rectangular Button
Operating Force:
2.2 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R
Search Keywords:
EVQP7A01P
IN STOCK:
0
On Order:
11,249
can ship 8/7/24
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1259
$629.500
10,000
$0.1229
$1,229.000
25,000
$0.1210
$3,025.000
50,000
$0.1180
$5,900.000
100,000
+
$0.1174
$11,740.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
553-0123F
LED Bi-Level Bi-Color Green/Yellow 563nm/585nm 4-Pin Bulk
568-0103-333F
LED Quad-Level Uni-Color Yellow 585nm 8-Pin Bulk
1727010
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cros...
ABM7-25.000MHZ-D2Y-T
Ceramic SMD Microprocessor Crystal - 25.000MHz ±20ppm - Stability:±30ppm -40 to +85°C - 18...
ECA-1VM221
Electrolytic Aluminum Capacitor - 220 µF - 35 V - 20% - 8 X 11.5mm - Radial - 3.5 mm - 350...