Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVQ-PAE05R
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
6 x 7.8 x 5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.6 N
Contact Rating @ Voltage:
0.02@15VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
Life Cycle:
Discontinued
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.6N Thru-Hole Bulk
Search Keywords:
EVQPAE05R
This product is discontinued, but still in stock
IN STOCK:
2,757
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.1163
$116.300
3,000
$0.1091
$327.300
5,000
$0.1042
$521.000
8,000
$0.1012
$809.600
25,000
$0.0969
$2,422.500
50,000
$0.0955
$4,775.000
100,000
$0.0941
$9,410.000
150,000
+
$0.0926
$13,890.000
Product Guides