help desk software
DATA SHEET

EVQ-PUC02K

Panasonic

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVQ-PUC02K
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Dimension:
6.4 x 4.5 x 1.65 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Rectangular Button
Operating Force:
2.2 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
The PANASONIC EVQ-PUC02K is a high-quality tactile switch that is perfect for various electronic applications. This switch features a normally open single-pole single-throw (SPST) configuration with a rectangular button design, making it easy to operate and suitable for space-constrained applications. It has a low current rating of 0.05A and a voltage rating of 12VDC, ensuring reliable and efficient performance. Equipped with a gull wing terminal style, this switch can be easily soldered onto a printed circuit board (PCB) for surface mount installation. With a actuation force of 2.2N, it provides a satisfying tactile feedback. This PANASONIC switch comes in a tape and reel packaging, making it convenient for automated assembly processes.
Search Keywords:
EVQPUC02K
IN STOCK: 8,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4,000
$0.2359
$943.600
8,000
$0.2324
$1,859.200
12,000
$0.2289
$2,746.800
28,000
$0.2254
$6,311.200
52,000 +
$0.2221
$11,549.200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides