help desk software
DATA SHEET

EVQ-Q2P02W

Panasonic

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVQ-Q2P02W
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Dimension:
6mm x 6.6mm x 2.514052mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST14050
Switch Configuration:
N.O.14058
Actuator Style:
Round Button14026
Operating Force:
1.6 N
Contact Rating @ Voltage:
0.02@15VDC A
Illumination Type:
N/R
Body Orientation:
Straight14029
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD T/R
Search Keywords:
EVQQ2P02W
IN STOCK: 0
On Order:
4,000   can ship 1/24/25 
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.1402
$280.400
4,000
$0.1327
$530.800
6,000
$0.1298
$778.800
8,000
$0.1275
$1,020.000
26,000
$0.1220
$3,172.000
50,000
$0.1114
$5,570.000
100,000 +
$0.1103
$11,030.000
Tools/3D Models
Product Guides