Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVQ-WHA50K
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1200
Package Type:
Type:
Micro Stick Switch
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Maximum Current Rating:
0.02@15VDC A
Operating Temperature:
-20 to 70 °C
Electromechanical Switch Micro Stick Switch 0.02A Embossed T/R
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
10
$2.143
$21.430
100
$1.745
$174.500
250
$1.636
$409.000
500
$1.586
$793.000
1,200
$1.495
$1,794.000
3,600
$1.453
$5,230.800
6,000
$1.432
$8,592.000
8,400
+
$1.410
$11,844.000
Product Guides