help desk software
DATA SHEET

EVU-E2KFK4B54

Panasonic

Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (27.4 X 19.8mm) Pin Bracket Mount/Through Hole Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EVU-E2KFK4B54
RoHS:
Yes
HTS:
8533408070
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Mounting:
Bracket Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.05 (1/20) W
Resistance Value:
50 KOhm
Tolerance:
20 %
Temperature Coefficient:
N/A
Dimension:
27.4 x 19.8 mm
Operating Temperature:
N/A
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (27.4 X 19.8mm) Pin Bracket Mount/Through Hole Bulk
Search Keywords:
EVUE2KFK4B54
  This product is discontinued, but still in stock
IN STOCK: 1,500
Can Ship immediately
Minimum Order:
40
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$2.710
$108.400
50
$2.560
$128.000
100
$1.440
$144.000
500
$0.725
$362.500
1,000
$0.545
$545.000
1,500
$0.508
$762.000
2,000 +
$0.497
$994.000
Tools/3D Models
Product Guides