help desk software
DATA SHEET

EXB-24AB3CR8X

Panasonic

Chip Attenuator 2.5GHz 3dB Automotive 4-Pin Case 0404(1010Metric) T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EXB-24AB3CR8X
RoHS:
Yes
HTS:
8533210020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Reel
Family:
EXB24AB
Dimension:
1 x 1 mm
Connector Type:
N/R
Attenuation Tolerance:
±0.8 dB
Chip Attenuator 2.5GHz 3dB Automotive 4-Pin Case 0404(1010Metric) T/R
Search Keywords:
EXB24AB3CR8X
IN STOCK: 0
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10,000
$0.0873
$873.000
30,000
$0.0837
$2,511.000
50,000
$0.0804
$4,020.000
100,000
$0.0792
$7,920.000
150,000 +
$0.0780
$11,700.000
Tools/3D Models
Product Guides