EXB-28V270JX
PanasonicRes Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EXB-28V270JX
RoHS:
Yes
HTS:
8533210020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Case Size:
0804
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
N/A
Power Rating per Resistor:
0.063 (1/16) W
Resistance Value:
27 Ohm
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Termination Style:
Convex
Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Search Keywords:
EXB28V270JX
IN STOCK:
100,000
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0077
$77.000
30,000
$0.0076
$228.000
50,000
$0.0075
$375.000
100,000
$0.0074
$740.000
150,000
$0.0073
$1,095.000
250,000
$0.0071
$1,775.000
500,000
+
$0.0070
$3,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SRR7045-100M
Inductor Power Shielded Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2A 42mOhm DCR T/R
SRR7045-220M
Inductor Power Shielded Wirewound 22uH 20% 1KHz 26Q-Factor Ferrite 1.5A 70mOhm DCR T/R
ESD7104MUTAG
4ch Low Capacitance ESD Protection for High Speed Data Lines Consumer Grade Qualified
IRM-10-5
AC/DC Power Supply - 1 Output - 5V@2A - 10W - Module
SST26VF032B-104I/SM
Flash Memory - Serial (SPI, Dual SPI, Quad SPI) - 2.5V/3V/3.3V - 32 Mbit (4M x 8) - 8-Pin ...