EXB-38V223JV
PanasonicRes Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EXB-38V223JV
RoHS:
Yes
HTS:
8533210020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Case Size:
1206
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
N/A
Power Rating per Resistor:
0.063 (1/16) W
Resistance Value:
22 KOhm
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Termination Style:
Convex
Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Search Keywords:
EXB38V223JV
IN STOCK:
54,400
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0150
$75.000
10,000
$0.0134
$134.000
25,000
$0.0122
$305.000
50,000
$0.0115
$575.000
100,000
$0.0112
$1,120.000
150,000
$0.0111
$1,665.000
250,000
$0.0110
$2,750.000
500,000
+
$0.0109
$5,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SKHHDHA010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
ABLS-8.000MHZ-B2-T
Crystal - 8.000MHZ (+/-) 20ppm - 18pF - SMD LOW PROFILE - HC/49US (AT49) - -20°C to +70°C...
EXB-38V333JV
Res Thick Film Array 33K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive...
EEU-EB1E471
Electrolytic Aluminum Capacitor - 470 µF - 25 V - 20% - 10 X 16mm - Radial - 5 mm - 321 mA...
AWSCR-25.00CW-T
Ceramic Resonator 25.0000MHz 10pF SMD