EXB-E10C103J
PanasonicRes Thick Film NET 10K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EXB-E10C103J
RoHS:
Yes
HTS:
8533210020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Case Size:
1608
Circuit Designator:
BUS
Number of Resistors:
8
Number of Terminals:
10
Power Rating:
N/A
Power Rating per Resistor:
0.063 (1/16) W
Resistance Value:
10 KOhm
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Termination Style:
Concave
Res Thick Film NET 10K Ohm 5% ±200ppm/°C BUS 10-Pin 1608 Concave SMD Automotive T/R
Search Keywords:
EXBE10C103J
IN STOCK:
28,000
Can Ship immediately
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0951
$380.400
8,000
$0.0904
$723.200
12,000
$0.0895
$1,074.000
28,000
$0.0878
$2,458.400
52,000
$0.0869
$4,518.800
100,000
$0.0861
$8,610.000
152,000
+
$0.0852
$12,950.400
Product Guides
Product Changes