EXB-N8V103JX
PanasonicRes Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EXB-N8V103JX
RoHS:
Yes
HTS:
8533210020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Case Size:
0804
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
N/A
Power Rating per Resistor:
0.031 (1/32) W
Resistance Value:
10 KOhm
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Termination Style:
Concave
Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Search Keywords:
EXBN8V103JX
IN STOCK:
50,000
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0218
$218.000
30,000
$0.0209
$627.000
50,000
$0.0206
$1,030.000
100,000
$0.0199
$1,990.000
150,000
$0.0196
$2,940.000
250,000
$0.0191
$4,775.000
500,000
+
$0.0189
$9,450.000
Product Guides