EXB-V8V203JV
PanasonicRes Thick Film Array 20K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EXB-V8V203JV
RoHS:
Yes
HTS:
8533210020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Reel
Case Size:
1206
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
N/A
Power Rating per Resistor:
0.063 (1/16) W
Resistance Value:
20 KOhm
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Termination Style:
Concave
Res Thick Film Array 20K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
IN STOCK:
25,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0304
$152.000
10,000
$0.0287
$287.000
25,000
$0.0275
$687.500
50,000
$0.0268
$1,340.000
100,000
$0.0261
$2,610.000
150,000
$0.0252
$3,780.000
250,000
$0.0248
$6,200.000
500,000
+
$0.0244
$12,200.000
DOWNLOADS