EXB-V8V681JV
PanasonicRes Thick Film Array 680 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EXB-V8V681JV
RoHS:
Yes
HTS:
8533210020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Case Size:
1206
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
N/A
Power Rating per Resistor:
0.063 (1/16) W
Resistance Value:
680 Ohm
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Termination Style:
Concave
Res Thick Film Array 680 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Search Keywords:
EXBV8V681JV
IN STOCK:
13,370
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0245
$122.500
10,000
$0.0242
$242.000
25,000
$0.0236
$590.000
50,000
$0.0232
$1,160.000
100,000
$0.0228
$2,280.000
150,000
$0.0226
$3,390.000
250,000
$0.0224
$5,600.000
500,000
+
$0.0221
$11,050.000
Product Guides