Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EXC-24CE900U
RoHS:
Yes
HTS:
8504508000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Dimension:
1.4 x 1.15 x 0.6 mm
Family:
EXC24CE
Impedance:
90 Ohm
Attenuation:
N/A
Configuration:
Dual
Common Mode Chokes Dual 90Ohm 100MHz 0.16A 1.75Ohm DCR SMD T/R
Search Keywords:
EXC24CE900U
IN STOCK:
24,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.1859
$929.500
10,000
$0.1681
$1,681.000
25,000
$0.1606
$4,015.000
50,000
$0.1582
$7,910.000
100,000
+
$0.1558
$15,580.000
Product Guides