Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EYG-T7070A25A
RoHS:
Yes
HTS:
8545904000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
4
Package Type:
Type:
Thermal Pad
Material:
N/A
Color:
Black
Fits Fan Size:
N/R
Family:
EYGT
Operating Temperature:
-40 to 150 °C
Dimension:
N/A
Life Cycle:
Discontinued
Thrml Mgmt Access Thermal Pad Black 13W/m.K 4X10e6Ohm.cm Automotive
Search Keywords:
EYGT7070A25A
This product is discontinued, but still in stock
IN STOCK:
12
Can Ship immediately
Minimum Order:
4
Multiple:
4
Quantity
Unit Price
Ext. Price
4
$26.30
$105.200
8
$25.09
$200.720
28
$24.34
$681.520
52
$23.30
$1,211.600
100
$22.34
$2,234.000
252
$21.74
$5,478.480
500
+
$21.42
$10,710.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FSM8JH
Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loo...
AZ983-1C-12DE
80AMP Super-ISO Automotive Relay 12VDC coil SPDT
SR3P-05C
Conn Relay Socket SKT 3 POS Screw ST SMD
D3M-01L3-3
Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 0.1A 30VDC 1N Screw Moun...
V-155-1A6
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 15A 250VAC 250VDC 372.85...