help desk software
DATA SHEET

EZA-EGCA50AV

Panasonic

ESD Suppressor TVS Bi-Dir 15V 10-Pin Case 0805(2012Metric) T/R

RoHS Compliant
reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panasonic
Part No:
EZA-EGCA50AV
RoHS:
Yes
HTS:
8541100050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
reel
Type:
TVS
Maximum Working Voltage:
15 V
Capacitance Value:
0.25 pF
Typical Trigger Voltage:
N/A
Operating Temperature:
-55 to 125 °C
ESD Suppressor TVS Bi-Dir 15V 10-Pin Case 0805(2012Metric) T/R
Search Keywords:
EZAEGCA50AV
IN STOCK: 5,000
Can Ship immediately
Minimum Order:
1000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.4058
$405.800
2,500
$0.3897
$974.250
5,000
$0.3748
$1,874.000
10,000
$0.3656
$3,656.000
15,000
$0.3601
$5,401.500
25,000
$0.3547
$8,867.500
50,000 +
$0.3494
$17,470.000
Tools/3D Models
Product Guides